Manufacturer Part #
T59EE227M016C0025
T59 Series 2917 220 uF 16 V ±20% Surface Mount Polymer Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Vishay T59EE227M016C0025 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 220µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.025Ω |
| Leakage Current: | 352µA |
| Dissipation Factor: | 10% |
| Ripple Current: | 3143mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 7.3mm x W 4.3mm x H 4.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
400+
$3.92
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount