Manufacturer Part #
B82731M2501A30
B82731 47mH -30% to 50% 10KHz Ferrite 500mA Choke Coil Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82731M2501A30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82731M2501A30 - Technical Attributes
Attributes Table
| Dimension: | H 20mm x L 21mm x W 15mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
800+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray
Mounting Method:
Through Hole