DLW5BTM142SQ2L in Reel by Murata | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BTM142SQ2L

DLW Series 2020 1.4 kΩ 1.5 A SMT Wirewound Common Mode Choke Coil Chip

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Murata DLW5BTM142SQ2L - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 1.4kΩ
Rated Current: 1.5A
Rated Voltage: 50V
DC Resistance-Max: 56mΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: H  2.35mm x L  5mm x W  5mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5600
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,660.00
USD
Quantity
Unit Price
700
$0.49
1,400+
$0.475