EXC-24CE360UP in Reel by Panasonic Industry | Common Mode Chokes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-24CE360UP

EXC Series 36 Ohm 200 mA 1 Ohm SMT Common Mode Noise Filter

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Panasonic Industry EXC-24CE360UP - Technical Attributes
Attributes Table
Impedance: 36Ω
Rated Current: 200mA
DC Resistance-Max:
Operating Temp Range: -40°C to +85°C
Dimension: H  0.6mm x L  1.25mm x W  1mm
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section