Manufacturer Part #
MEM2012S50R0T001
100 mA 10 V 30 dB Loss 200 MHz to 2 GHz 3-Terminal Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MEM2012S50R0T001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MEM2012S50R0T001 - Technical Attributes
Attributes Table
| Rated Current: | 100mA |
| Case Size: | 0805 (2012 Metric) |
| Type: | Line |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.144
8,000
$0.142
12,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel