text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCAT1730-0730A-BK

ZCAT Series Black Round Hinged Snap On Fixed Cable Clamp Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK ZCAT1730-0730A-BK - Technical Attributes
Attributes Table
Impedance: 40Ω
Operating Temp Range: -40°C to +85°C
Dimension: H  30mm x D  17mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
840
Multiple Of:
840
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$823.20
USD
Quantity
Unit Price
840
$0.98
1,680+
$0.955