text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15EX471SN1D

BLM Series 0402 470 Ohm 950 mA 100 MHz 280 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15EX471SN1D - Technical Attributes
Attributes Table
No of Elements: 1
Rated Current: 950mA
DC Resistance-Max: 280mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
10,000
$0.042
20,000
$0.0413
30,000
$0.0409
40,000+
$0.0404