text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB0805ER121V

ILHB Series 0805 120Ohm 5000mA 30 mOhm DCR Surface Mount Multilayer Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay ILHB0805ER121V - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 5000mA
DC Resistance-Max: 0.03Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$228.00
USD
Quantity
Unit Price
4,000
$0.029
8,000
$0.0285
16,000
$0.028
20,000
$0.0279
60,000+
$0.027