Manufacturer Part #
ILHB0805ER121V
ILHB Series 0805 120Ohm 5000mA 30 mOhm DCR Surface Mount Multilayer Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ILHB0805ER121V - Technical Attributes
Attributes Table
| Impedance: | 120Ω |
| Rated Current: | 5000mA |
| DC Resistance-Max: | 0.03Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.022
12,000
$0.0214
16,000
$0.0213
40,000
$0.0208
60,000+
$0.0204
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount