text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMGA160808T601RG

FBMH Series 0603 600 Ohm ±25% 0.9 A 0.17 Ohm Power Line Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMGA160808T601RG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 0.9A
DC Resistance-Max: 0.17Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$185.60
USD
Quantity
Unit Price
4,000
$0.0464
8,000
$0.0456
12,000
$0.0451
16,000+
$0.0445
Product Variant Information section