Manufacturer Part #
MPZ1608D101BTA00
MPZ Series 0603 100 Ω 1 A 150 mΩ DCR SMT Power Line Chip Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
TDK MPZ1608D101BTA00 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Supply Status Update!This letter is to inform you of a positive change in delivery status for product MMZ/MPZ1608, 2012 series (Chip Beads). The increase in our capacity and the softening market has helped us to catch up on most of our backlog, while also allowing us to rein in our lead times. We are now seeing the light at the end of the tunnel. Effective immediately, the lead time quoted to you will now match the quarterly issued Distribution Cost book.
Part Status:
TDK MPZ1608D101BTA00 - Technical Attributes
| Impedance: | 100Ω |
| Rated Current: | 1A |
| DC Resistance-Max: | 0.15Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount