Manufacturer Part #
MCLA1608V2-270-R
Auto Chip IND 1.6*0.8*0.8mm 27nH 2 Pads
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Eaton MCLA1608V2-270-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MCLA1608V2-270-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 27nH |
| Tolerance (%): | ±5% |
| DC Resistance: | 650mΩ |
| Shielding: | No |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | L 1.6mm x W 0.8mm x H 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,000
$0.0256
12,000
$0.0249
16,000
$0.0248
40,000
$0.0242
60,000+
$0.0237
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount