text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012A1R5JTD25

1.5µH Shielded Multilayer Inductor 80mA 400mOhm Max 0805 (2012 Metric)

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TDK MLF2012A1R5JTD25 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Tolerance (%): ±5%
Rated Current-Max: 80mA
DC Resistance: 400mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 10MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$358.80
USD
Quantity
Unit Price
4,000
$0.0897
8,000
$0.0882
12,000
$0.0873
16,000
$0.0867
20,000+
$0.0847
Product Variant Information section