Manufacturer Part #
MLF2012E100MT000
MLF Series 0805 10 uH ±20% Tolerance 15 mA Magnetic Shielded Multilayer Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TDK MLF2012E100MT000 - Product Specification
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
TDK MLF2012E100MT000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 15mA |
| DC Resistance: | 800mΩ |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 2MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | L 2mm x W 1.25mm x H 1.45mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.047
6,000
$0.0458
8,000
$0.0455
20,000
$0.0445
30,000+
$0.0435
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount