text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0615FS-6R8M-T2

ASPI Series 6.8 uH ±20 % 1.8 A 60 mOhm Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-0615FS-6R8M-T2 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 60mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$314.00
USD
Quantity
Unit Price
2,000
$0.157
4,000
$0.155
6,000
$0.154
8,000
$0.153
10,000+
$0.151
Product Variant Information section