text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH10D48/ANP-220MC

CDRH Series 22uH 20% SMD Ind Power Shielded

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH10D48/ANP-220MC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 56mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
500
$0.63
1,000
$0.625
1,500
$0.615
2,500+
$0.60
Product Variant Information section