text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH2D18/LDNP-4R7NC

CDRH2D18/LD Series 4.7 uH ±30% Tol. 1.65 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida CDRH2D18/LDNP-4R7NC - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.65A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 78MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  1.3mm x W  1.3mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
5,000+
$0.415