text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D22HPNP-820MC

CDRH Series 82 uH 20 % Tolerance 0.55 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D22HPNP-820MC - Technical Attributes
Attributes Table
Inductance-Nom: 82µH
Rated Current-Max: 0.55A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 977mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  2.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$800.00
USD
Quantity
Unit Price
2,000
$0.40
4,000+
$0.39
Product Variant Information section