text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH6D12NP-150NC

CDRH Series 15 uH 30 % Tolerance 950 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH6D12NP-150NC - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 950mA
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 195mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 4
Dimension: L  6.7mm x W  6.7mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1
$0.54
10
$0.505
40
$0.49
150
$0.47
500+
$0.45
Product Variant Information section