text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8101

CMT Series 4 mH 1.7 A 0.173 Ohm DCR Unshielded Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMT-8101 - Technical Attributes
Attributes Table
Inductance-Nom: 4mH
Rated Current-Max: 1.7A
Shielding: No
DC Resistance: 0.173Ω
Operating Temp Range: -55°C to +105°C
No of Terminals: 4
Dimension: L  19.3mm x W  15.621mm x H  22.86mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
102
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
126
$3.00
252
$2.97
378
$2.95
504
$2.94
630+
$2.90
Product Variant Information section