Manufacturer Part #
DR1040-470-R
DR1040 Series 47 uH ±30 % Tolerance 1.9 A Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DR1040-470-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton DR1040-470-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 1.9A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 128mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 10.3mm x W 10.5mm x H 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
850+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Mounting Method:
Surface Mount