text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA73-102-R

DRA Series 1000 uH ±20 % Tolerance 235 mA Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRA73-102-R - Technical Attributes
Attributes Table
Inductance-Nom: 1000µH
Rated Current-Max: 235mA
Tolerance (%): ±20%
DC Resistance: 5.15Ω
Dimension: L  7.6mm x D  7.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
1,350+
$1.40
Product Variant Information section