text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER5R6M8A

IHLP Series 3232 5.6 uH ±20% 6.9 A SMT Shielded Low Profile Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232DZER5R6M8A - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Rated Current-Max: 6.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 29.6mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$275.00
USD
Quantity
Unit Price
500
$0.55
1,000
$0.54
1,500
$0.535
2,500+
$0.525
Product Variant Information section