text.skipToContent text.skipToNavigation

Manufacturer Part #

LBR2012T2R2M

0805 2.2 µH 260 mA 130 mOhm Semi-Shielded Drum Core Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LBR2012T2R2M - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 260mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 130mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.70
USD
Quantity
Unit Price
3,000
$0.0399
6,000
$0.0393
12,000
$0.0386
15,000
$0.0384
45,000+
$0.0372
Product Variant Information section