text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI43C470MTRF

NPI_C Series 47 uH ±20 % Tolerance 0.8 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPI43C470MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.6A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.8Ω
Test Frequency: 1kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  4.5mm x W  4mm x H  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$224.00
USD
Quantity
Unit Price
2,000
$0.112
4,000
$0.11
8,000
$0.109
10,000+
$0.107
Product Variant Information section