Manufacturer Part #
NPI43C6R8MTRF
NPI_C Series 6.8 uH ±20 % Tolerance 1.6 A Unshielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPI43C6R8MTRF - Product Specification
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
NIC Components NPI43C6R8MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 1.6A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.14Ω |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 4.5mm x W 4mm x H 3.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.112
4,000
$0.11
8,000
$0.109
10,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount