text.skipToContent text.skipToNavigation

Manufacturer Part #

SLF6028T-680MR50-PF

SLF Series 6 x 6 mm 68 uH ±20 % Tol. 0.5 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK SLF6028T-680MR50-PF - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.29Ω
Dimension: L  6mm x W  6mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
1,000
$0.385
2,000
$0.38
3,000
$0.375
5,000+
$0.365
Product Variant Information section