text.skipToContent text.skipToNavigation

Manufacturer Part #

UP2B-6R8-R

UP Series 6.8 uH ±20 % Tolerance 5 A Unshielded SMT Uni-Pac Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton UP2B-6R8-R - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0202Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
550
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$797.50
USD
Quantity
Unit Price
550
$1.45
1,100+
$1.42
Product Variant Information section