Manufacturer Part #
ATCA-08-471M-V
470 H Unshielded Toroidal Inductor 7 A 64mOhm Max Radial, Vertical (Open)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Abracon ATCA-08-471M-V - Technical Attributes
Attributes Table
| Mounting Style: | Vertical |
| Inductance-Nom: | 470µH |
| Frequency: | 1kHz |
| Tolerance (%): | ±20% |
| Current Rating: | 7A |
| DC Resistance: | 64mΩ |
| Shielding: | No |
| No of Terminals: | 2 |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -20°C to +40°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 42.5mm x W 21.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,056
USA:
1,056
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,920+
$5.08
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Through Hole