Manufacturer Part #
CFR-25JT-52-12K
CFR Series 0.25 W 12 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CFR-25JT-52-12K - Technical Attributes
Attributes Table
| Resistance: | 12kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -350ppm/°C to +500ppm/°C |
| Dimension: | L 6.3mm x D 2.4mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0053
15,000
$0.0052
25,000
$0.0051
50,000
$0.0049
100,000+
$0.0048
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole