text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF556K0400BHEB

CMF Series 6.04 kOhm 0.5 W ±0.1% ±50 ppm/°C Axial Industrial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMF556K0400BHEB - Technical Attributes
Attributes Table
Resistance: 6.04kΩ
Rated Power: 0.5W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +175°C
Dimension: L  6.1mm x D  2.29mm
Height - Max: 2.49mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$470.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.465
3,000
$0.46
4,000+
$0.455
Product Variant Information section