text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120682R5FKTA

CRCW Series 1206 0.25 W 82.5 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW120682R5FKTA - Technical Attributes
Attributes Table
Resistance: 82.5Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$89.50
USD
Quantity
Unit Price
5,000
$0.0179
15,000
$0.0175
20,000
$0.0174
50,000
$0.017
75,000+
$0.0167
Product Variant Information section