text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR06B2202BTRF

NTR Series 0603 22 kOhm 0.063 W ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTR06B2202BTRF - Technical Attributes
Attributes Table
Resistance: 22kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 298V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.50
USD
Quantity
Unit Price
5,000
$0.0413
10,000
$0.0406
15,000
$0.0402
20,000
$0.0399
25,000+
$0.0391
Product Variant Information section