text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1608F2741CS

RC Series 1608 2.74 kOhms ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RC1608F2741CS - Technical Attributes
Attributes Table
Resistance: 2.74kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,400.00
USD
Quantity
Unit Price
5,000
$0.008
15,000
$0.0078
25,000
$0.0076
100,000
$0.0074
150,000+
$0.0072
Product Variant Information section