text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512JK-077K5L

RC Series 2512 1 W 7.5 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC2512JK-077K5L - Technical Attributes
Attributes Table
Resistance: 7.5kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$478.00
USD
Quantity
Unit Price
4,000
$0.0247
12,000
$0.0241
16,000
$0.0239
40,000
$0.0234
60,000+
$0.0229
Product Variant Information section