text.skipToContent text.skipToNavigation

Manufacturer Part #

RG2012P-1402-B-T5

0805 14K Ohms 0.1% 25PPM Thin Film Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Susumu RG2012P-1402-B-T5 - Technical Attributes
Attributes Table
Resistance: 14kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.00
USD
Quantity
Unit Price
5,000
$0.0516
10,000
$0.0507
15,000
$0.0502
20,000
$0.0499
25,000+
$0.0488
Product Variant Information section