text.skipToContent text.skipToNavigation

Manufacturer Part #

RH02539R00FE05

RH Series 26.97 x 13.97 mm 39 Ohm ±1 % 25 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH02539R00FE05 - Technical Attributes
Attributes Table
Resistance: 39Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 31.22V
Operating Temp Range: -55°C to +250°C
Dimension: L  26.97mm x W  19.84mm x H  13.87mm
Height - Max: 14.251mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,574.00
USD
Quantity
Unit Price
100+
$15.74
Product Variant Information section