Manufacturer Part #
TNPW0603133RBEEN
TNPW Series 0603 0.125 W 133 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TNPW0603133RBEEN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TNPW0603133RBEEN - Technical Attributes
Attributes Table
| Rated Power: | 0.125W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.145
2,000
$0.144
4,000
$0.142
5,000
$0.141
15,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel