text.skipToContent text.skipToNavigation

Manufacturer Part #

WDBR2-100RKLW

WDBR Series 61 x 40.6 mm 100 Ohm 2 kW ±10 % ±600 ppm/°C Thick Film Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC WDBR2-100RKLW - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 2W
Tolerance (%): ±10%
Temp Coefficient: ±600ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +200°C
Dimension: L  61mm x W  40.6mm
Height - Max: 1mm
Dielectric Withstanding Voltage: 2.5kV
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,000.80
USD
Quantity
Unit Price
1
$35.00
4
$34.49
10
$34.16
25
$33.83
40+
$33.34
Product Variant Information section