text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R1800FEB

WSL Series 2010 0.18 Ω ±1 % ±75 ppm/°C Surface Mount Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL2010R1800FEB - Technical Attributes
Attributes Table
Resistance: 0.18Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
3,000
$0.24
5,000+
$0.235
Product Variant Information section