text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R4000FEA

WSL-2512 .4 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2427
Product Specification Section
Vishay WSL2512R4000FEA - Technical Attributes
Attributes Table
Resistance: 0.4Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
8,000
$0.199
10,000+
$0.196