text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-0751RL

TC Series 4 Elements 51 Ω ±5 % 0.0625 W 50 V 0603 x 4 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO TC164-JR-0751RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 51Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.50
USD
Quantity
Unit Price
5,000
$0.0087
15,000
$0.0085
25,000
$0.0084
100,000
$0.0081
150,000+
$0.0079
Product Variant Information section