Référence fabricant
TC164-JR-1347RL
Res Thick Film Array 47 Ohm 1% 1/16W 200ppm/C ISOL Molded 8-Pin 1206 Concave Thr
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | YAGEO | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :20000 par Reel | ||||||||||
| Code de date: | 2445 | ||||||||||
YAGEO TC164-JR-1347RL - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
DESCRIPTION: The AEC-Q200 qualified description will be removed from the datasheets of YC and TC series array resistorsREASONS: The YC and TC series are long-established thick film array products initially developed for consumer and industrial applications. Over time, they have also been adopted in certain automotive applications, depending on specific performance and reliability requirements. While these series have undergone AEC-Q200 testing in YAGEO?s internal quality labs, the acceptance criteria applied are less stringent than the zero-defect standards typically expected for fully automotive-grade components.Production Date: February. 8th, 2026
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
20000 par Reel