
Manufacturer Part #
YC164-JR-07200RL
YC Series 4 Elements 200 Ω ±5% 0.0625 W 50 V 0603 x 4 SMT Chip Resistor Array
Product Specification Section
YAGEO YC164-JR-07200RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO YC164-JR-07200RL - Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 200Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0067
15,000
$0.0065
20,000
$0.0065
50,000
$0.0063
75,000+
$0.0061
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount