text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-0727KL

YC164 Series 4 Elements 27 kOhm ±5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC164-JR-0727KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 27kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
5,000
$0.011
10,000
$0.0108
15,000
$0.0068
20,000
$0.0106
50,000
$0.0066
75,000+
$0.0102
Product Variant Information section