text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-0736KL

YC164 Series 4 Resistor 0603 36 kOhm ±5% 0.063 W Chip Resistor Array

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC164-JR-0736KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 36kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
5,000
$0.0072
15,000
$0.007
50,000
$0.0067
100,000
$0.0066
200,000+
$0.0064
Product Variant Information section