Manufacturer Part #
TO502J2J
Flange Mount 5 kOhm ±5% 3892 K 150°C Thermistor - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TO502J2J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TO502J2J - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 5kΩ |
| Tolerance (%): | ±5% |
| B-constant: | 3892K |
| Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$1.18
1,000
$1.17
1,500+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
RADIAL
Mounting Method:
Through Hole