text.skipToContent text.skipToNavigation

Manufacturer Part #

BP-16232

BP Series .550 inch Panel Hole Splash-proof Seal Body Plug

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Richco has an extensive range of grommets, bushings and strain relief products. The wide range of grommets that Richco offers are designed to protect cabling against sharp edges, especially where vibration is an issue. The grommets can be used on straight edges, holes or irregular shapes.

This grommet are available in a variety of materials including plastic, rubber and metal. They can be easily installed without the need of adhesives, glue or installation tools. Richco has specific grommets to enable the user to install in irregular shapes or on straight edges,and designed to easily snap into pre-drilled holes. They convert sharp-edged holes into smooth, insulated holes. Richco offers a split design which allows retrofitting on pre-assembled cable harnesses.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Unit Price
1
$0.27
100
$0.26
250
$0.255
1,500+
$0.24
Product Variant Information section