Manufacturer Part #
8272
Pure Electrolytic Copper Non Insulated for 22/18 Gauge Wire Solderless Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 8272 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Keystone 8272 - Technical Attributes
Attributes Table
| Gender: | Female |
| Diameter: | 0.085in |
| Material: | Bright Brass |
| Length: | 0.58in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.133
2,000
$0.132
3,000
$0.13
5,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk