Manufacturer Part #
5065-2
0.250 inch Outer Diameter Round Swage Clear Hole Nickel Plated Spacer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 5065-2 - Technical Attributes
Attributes Table
| Style: | Swage |
| Material: | Brass |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.855
50
$0.84
125
$0.825
250
$0.81
500+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk